There are no models available for this part yet.
Overview of MSS1038T-223MLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-394KLB | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-103NLC | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT |
Price & Stock for MSS1038T-223MLB by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ |
CAD Models for MSS1038T-223MLB by Coilcraft Inc
Part Data Attributes for MSS1038T-223MLB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
3940-15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
4039
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.073 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.8 mm
|
Package Length
|
10.2 mm
|
Package Style
|
SMT
|
Package Width
|
10 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
2.85 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
15 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MSS1038T-223MLB
This table gives cross-reference parts and alternative options found for MSS1038T-223MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1038T-223MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1038T-223MTB | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-223MLB vs MSS1038T-223MTB |
MSS1038T-223MTD | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-223MLB vs MSS1038T-223MTD |
MSS1038T-223MLD | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-223MLB vs MSS1038T-223MLD |
MSS1038T-223MLC | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-223MLB vs MSS1038T-223MLC |
MSS1038T-223MSD | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 3940-15 | Coilcraft Inc | MSS1038T-223MLB vs MSS1038T-223MSD |
Related Parts for MSS1038T-223MLB
-
MSS1038T-223MLCFixed Inductors
-
CGA3E2C0G1H681J080AAFixed Capacitors
-
TNPW04021K00BEEDFixed Resistors
-
MPZ1608S221ATA00Data Line Filters
-
DF40C-50DS-0.4V(51)Headers and Edge Type Connectors
-
SBAV99WT1GRectifier Diodes
-
SI7119DN-T1-E3Power Field-Effect Transistors
-
STM32F429ZIT6Microcontrollers
-
SP1001-04JTGTransient Suppressors