There are no models available for this part yet.
Overview of MSS1048-152NLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048T-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for MSS1048-152NLB by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 591 |
|
RFQ |
CAD Models for MSS1048-152NLB by Coilcraft Inc
Part Data Attributes for MSS1048-152NLB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
4039
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
4039
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0051 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.8 mm
|
Package Length
|
10.2 mm
|
Package Style
|
SMT
|
Package Width
|
10 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
10.8 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
90 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for MSS1048-152NLB
This table gives cross-reference parts and alternative options found for MSS1048-152NLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1048-152NLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1048-152NTB | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-152NLB vs MSS1048-152NTB |
MSS1048-152NSC | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-152NLB vs MSS1048-152NSC |
MSS1048-152NTC | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-152NLB vs MSS1048-152NTC |
MSS1048-152NTD | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-152NLB vs MSS1048-152NTD |
MSS1048-152NLC | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-152NLB vs MSS1048-152NLC |
Related Parts for MSS1048-152NLB
-
SDR0403-3R3MLFixed Inductors
-
T491A475K010ATFixed Capacitors
-
Y11212K00000T9RFixed Resistors
-
P0420NLTData Line Filters
-
09-50-6255Headers and Edge Type Connectors
-
VS-30BQ040TRPBFRectifier Diodes
-
IPD100N06S403ATMA1Power Field-Effect Transistors
-
LT3493IDCBSwitching Regulator or Controllers
-
XE167F96F80LACFXUMA1Microcontrollers