Part Details for MSS1048-152NLC by Coilcraft Inc
Overview of MSS1048-152NLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MSS1048-152NLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1048-152NLC-ND
|
DigiKey | FIXED IND 1.5UH 10.8A 5.1MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2228 In Stock |
|
$1.8000 / $2.7100 | Buy Now |
DISTI #
994-MSS1048-152NLC
|
Mouser Electronics | Power Inductors - SMD 1.5uH Shld 30% 10.8A 5.1mOhms RoHS: Compliant | 1271 |
|
$1.1600 / $2.5400 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 95 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 76 |
|
$0.6000 / $2.0000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2785 |
|
$0.5300 / $2.1700 | Buy Now |
|
Chip1Cloud | Shielded Power Inductors - MSS1048 | 5500 |
|
RFQ | |
DISTI #
2288277
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, 10.8A, 30%, PWR, 90MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1801 / $2.6534 | Buy Now |
DISTI #
2288277RL
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, 10.8A, 30%, PWR, 90MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.1801 / $2.0303 | Buy Now |
DISTI #
2288277RL
|
Farnell | INDUCTOR, 1.5UH, 10.8A, 30%, PWR, 90MHZ RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.1361 / $1.5731 | Buy Now |
Part Details for MSS1048-152NLC
MSS1048-152NLC CAD Models
MSS1048-152NLC Part Data Attributes
|
MSS1048-152NLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1048-152NLC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0051 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 10.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |