-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048T-184KLC | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-184KLC | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1048-184KLC-ND
|
DigiKey | FIXED IND 180UH 1.24A 360MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
958 In Stock |
|
$1.8000 / $2.7100 | Buy Now |
DISTI #
994-MSS1048-184KLC
|
Mouser Electronics | Power Inductors - SMD 180uH Shld 10% 1.24A 356.5mOhms RoHS: Compliant | 347 |
|
$1.1600 / $2.5400 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1198 |
|
$0.5300 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1048-184KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1048-184KLC
Coilcraft Inc
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.24 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for MSS1048-184KLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1048-184KLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1048-184KTB | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-184KLC vs MSS1048-184KTB |
MSS1048-184KSB | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-184KLC vs MSS1048-184KSB |
MSS1048-184KLB | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-184KLC vs MSS1048-184KLB |
MSS1048-184KLD | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-184KLC vs MSS1048-184KLD |
MSS1048-184KTD | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-184KLC vs MSS1048-184KTD |
MSS1048-184KTC | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | Coilcraft Inc | MSS1048-184KLC vs MSS1048-184KTC |