Part Details for MSS1048T-104MLC by Coilcraft Inc
Overview of MSS1048T-104MLC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MSS1048T-104MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1048T-104MLC
|
Mouser Electronics | Power Inductors - SMD 100uH Shld 20% 1.48A 216.8mOhm AECQ2 RoHS: Compliant | 814 |
|
$1.2500 / $2.7300 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 787 |
|
$0.5800 / $2.2900 | Buy Now |
DISTI #
2288298
|
element14 Asia-Pacific | INDUCTOR, 100UH, 1.48A, 20%, PWR, 6MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3013 / $2.8835 | Buy Now |
DISTI #
2288298RL
|
element14 Asia-Pacific | INDUCTOR, 100UH, 1.48A, 20%, PWR, 6MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.3013 / $2.2033 | Buy Now |
DISTI #
2288298
|
Farnell | INDUCTOR, 100UH, 1.48A, 20%, PWR, 6MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2249 / $3.0809 | Buy Now |
DISTI #
2288298RL
|
Farnell | INDUCTOR, 100UH, 1.48A, 20%, PWR, 6MHZ RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.2249 / $1.7033 | Buy Now |
Part Details for MSS1048T-104MLC
MSS1048T-104MLC CAD Models
MSS1048T-104MLC Part Data Attributes:
|
MSS1048T-104MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1048T-104MLC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.224 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.48 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |