Part Details for MSS1200R by TE Connectivity
Overview of MSS1200R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS1200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole |
62 In Stock |
|
$3.0400 / $10.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 234 |
|
$1.4195 / $3.2760 | Buy Now |
|
Master Electronics | Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole |
62 In Stock |
|
$3.0400 / $10.4300 | Buy Now |