Part Details for MSS1246-274KLC by Coilcraft Inc
Overview of MSS1246-274KLC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSS1246-274KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1246-274KLC
|
Mouser Electronics | Power Inductors - SMD 270uH Shld 10% 0.95A 622.4mOhm AECQ2 RoHS: Compliant | 46 |
|
$1.1600 / $2.5400 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 288 |
|
$0.5300 / $2.1700 | Buy Now |
DISTI #
2288341RL
|
element14 Asia-Pacific | INDUCTOR, 270UH, 0.95A, 10%, PWR, 4.7MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.1481 / $1.5554 | Buy Now |
DISTI #
2288341
|
element14 Asia-Pacific | INDUCTOR, 270UH, 0.95A, 10%, PWR, 4.7MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1481 / $2.2369 | Buy Now |
DISTI #
2288341RL
|
Farnell | INDUCTOR, 270UH, 0.95A, 10%, PWR, 4.7MHZ RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.9411 / $1.3859 | Buy Now |
DISTI #
2288341
|
Farnell | INDUCTOR, 270UH, 0.95A, 10%, PWR, 4.7MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9411 / $2.2048 | Buy Now |
Part Details for MSS1246-274KLC
MSS1246-274KLC CAD Models
MSS1246-274KLC Part Data Attributes:
|
MSS1246-274KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1246-274KLC
Coilcraft Inc
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6224 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |