Part Details for MSS1246T-824KLC by Coilcraft Inc
Overview of MSS1246T-824KLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS1246T-824KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1246T-824KLC
|
Mouser Electronics | Power Inductors - SMD 820uH Shld 10% 0.58A 1.767ohm AECQ2 RoHS: Compliant | 167 |
|
$1.2500 / $2.7300 | Buy Now |
|
Coilcraft Direct | Power inductor, high temp, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 255 |
|
$0.5800 / $2.2900 | Buy Now |
DISTI #
2288381RL
|
element14 Asia-Pacific | INDUCTOR, 820UH, 0.58A, 10%, PWR, 2.6MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 21 |
|
$1.2916 / $2.1870 | Buy Now |
DISTI #
2288381
|
element14 Asia-Pacific | INDUCTOR, 820UH, 0.58A, 10%, PWR, 2.6MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 21 |
|
$1.2916 / $2.8622 | Buy Now |
DISTI #
2288381RL
|
Farnell | INDUCTOR, 820UH, 0.58A, 10%, PWR, 2.6MHZ RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 21 |
|
$1.2359 / $1.7187 | Buy Now |
DISTI #
2288381
|
Farnell | INDUCTOR, 820UH, 0.58A, 10%, PWR, 2.6MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 21 |
|
$1.2359 / $3.1088 | Buy Now |
Part Details for MSS1246T-824KLC
MSS1246T-824KLC CAD Models
MSS1246T-824KLC Part Data Attributes
|
MSS1246T-824KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1246T-824KLC
Coilcraft Inc
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.767 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.58 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for MSS1246T-824KLC
This table gives cross-reference parts and alternative options found for MSS1246T-824KLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1246T-824KLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1246T-824KLD | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Coilcraft Inc | MSS1246T-824KLC vs MSS1246T-824KLD |
MSS1246T-824KSD | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, | Coilcraft Inc | MSS1246T-824KLC vs MSS1246T-824KSD |
MSS1246T-824KTB | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Coilcraft Inc | MSS1246T-824KLC vs MSS1246T-824KTB |
MSS1246T-824KSC | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, | Coilcraft Inc | MSS1246T-824KLC vs MSS1246T-824KSC |
MSS1246T-824KSB | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, | Coilcraft Inc | MSS1246T-824KLC vs MSS1246T-824KSB |
MSS1246T-824KLB | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Coilcraft Inc | MSS1246T-824KLC vs MSS1246T-824KLB |