MSS1260H-564KED
Coilcraft Inc
Description: General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, CHIP

Overview of MSS1260H-564KED by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MSS1260H-564KED by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-MSS1260H-564KED-ND
DigiKey FIXED INDUCTOR 560UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT 1228
In Stock
  • 1 $3.3500
  • 250 $2.1750
  • 500 $1.3120
$1.3120 / $3.3500 Buy Now
Coilcraft Direct Power Inductor, coupled, high temp, ferrite core, 10/20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 1535
  • 1 $2.6800
  • 250 $1.7400
  • 500 $1.0500
  • 1,000 $0.8100
  • 2,500 $0.7000
  • 5,000 $0.6400
$0.6400 / $2.6800 Buy Now

CAD Models for MSS1260H-564KED by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSS1260H-564KED by Coilcraft Inc

MSS1260H-564KED
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
4747
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.71 Ω
Inductance-Nom (L)
560 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.05 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.8 A
Reference Standard
AEC-Q200
Self Resonance Frequency
2.8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. MSS1260H-564KED
    Coilcraft Inc
    General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS1260H-564KED by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS1260H-564KED by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MSS1260H-564KED would you like to use for your alert(s)?
  • Please alert me when MSS1260H-564KED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS1260H-564KED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS1260H-564KED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS1260H-564KED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS1260H-564KED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS1260H-564KED by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: