Part Details for MSS1260T-824KLD by Coilcraft Inc
Overview of MSS1260T-824KLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MSS1260T-824KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1260T-824KLD
|
Mouser Electronics | Power Inductors - SMD 820uH Shld 10% 0.73A 1.152ohm AECQ2 RoHS: Compliant | 22 |
|
$1.7900 / $3.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 400 |
|
$0.5850 / $2.2500 | Buy Now | |
|
Coilcraft Direct | Power inductor, high temp, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 695 |
|
$0.6400 / $2.6800 | Buy Now |
DISTI #
2288455RL
|
element14 Asia-Pacific | INDUCTOR, 820UH, 0.73A, 10%, PWR, 2.5MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7540 / $2.7448 | Buy Now |
DISTI #
2288455
|
element14 Asia-Pacific | INDUCTOR, 820UH, 0.73A, 10%, PWR, 2.5MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7540 / $3.4273 | Buy Now |
DISTI #
2288455
|
Farnell | INDUCTOR, 820UH, 0.73A, 10%, PWR, 2.5MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3862 / $3.1844 | Buy Now |
DISTI #
2288455RL
|
Farnell | INDUCTOR, 820UH, 0.73A, 10%, PWR, 2.5MHZ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.3862 / $2.0231 | Buy Now |
Part Details for MSS1260T-824KLD
MSS1260T-824KLD CAD Models
MSS1260T-824KLD Part Data Attributes
|
MSS1260T-824KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1260T-824KLD
Coilcraft Inc
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.152 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.73 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |