Part Details for MSS1278T-564KLD by Coilcraft Inc
Overview of MSS1278T-564KLD by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MSS1278T-564KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1278T-564KLD
|
Mouser Electronics | Power Inductors - SMD 560uH Shld 10% 0.8A 863.8mOhm AECQ2 RoHS: Compliant | 427 |
|
$1.2600 / $3.3000 | Buy Now |
|
Coilcraft Direct | Power inductor, high temp, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2504 |
|
$0.6500 / $2.7400 | Buy Now |
DISTI #
2288522
|
element14 Asia-Pacific | INDUCTOR, 560UH, 0.8A, 10%, PWR, 2MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$1.3121 / $3.4989 | Buy Now |
DISTI #
2288522RL
|
element14 Asia-Pacific | INDUCTOR, 560UH, 0.8A, 10%, PWR, 2MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$1.3121 / $2.2535 | Buy Now |
DISTI #
2288522
|
Farnell | INDUCTOR, 560UH, 0.8A, 10%, PWR, 2MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 500 |
|
$1.2172 / $3.7268 | Buy Now |
DISTI #
2288522RL
|
Farnell | INDUCTOR, 560UH, 0.8A, 10%, PWR, 2MHZ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 500 |
|
$1.2172 / $2.6100 | Buy Now |
Part Details for MSS1278T-564KLD
MSS1278T-564KLD CAD Models
MSS1278T-564KLD Part Data Attributes:
|
MSS1278T-564KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1278T-564KLD
Coilcraft Inc
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.8638 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |