-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1P6-M3/89A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2576
|
Newark | Diode, Schottky, 1A, 60V, Msmp, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Microsmp, No. Of Pins:2Pins, Forward Voltage Max:680Mv, Forward Surge Current:25A Rohs Compliant: Yes |Vishay MSS1P6-M3/89A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4883 |
|
$0.0500 / $0.2060 | Buy Now |
DISTI #
MSS1P6-M3/89A
|
Avnet Americas | 1A, 60V MSMP SKY Rect. - Tape and Reel (Alt: MSS1P6-M3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0426 / $0.0456 | Buy Now |
|
Bristol Electronics | 10750 |
|
RFQ | ||
DISTI #
MSS1P6-M3/89A
|
TME | Diode: Schottky switching, DO219AD, SMD, 60V, 1A, reel,tape Min Qty: 1 | 4260 |
|
$0.0620 / $0.2810 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52650 |
|
RFQ | |
DISTI #
MSS1P6-M3/89A
|
Avnet Asia | 1A, 60V MSMP SKY Rect. (Alt: MSS1P6-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 92 |
|
RFQ | |
DISTI #
C1S305000086400
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 6379 |
|
$0.0411 / $0.1610 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 1A 680mV@1A MicroSMPDO-219AD Schottky Diodes ROHS | 112861 |
|
$0.1976 / $0.3090 | Buy Now |
DISTI #
MSS1P6-M3/89A
|
EBV Elektronik | 1A, 60V MSMP SKY Rect. (Alt: MSS1P6-M3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 900000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1P6-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSS1P6-M3/89A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |