Part Details for MSS2250G by TE Connectivity
Overview of MSS2250G by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS2250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
19 In Stock |
|
$2.0200 / $8.1700 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Master Electronics | Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
19 In Stock |
|
$2.0200 / $8.1700 | Buy Now |