-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, SPDT, Maintained, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-MSS3-V-T/R
|
Mouser Electronics | Slide Switches ON-ON 3 PIN SPDT SMD T/R RoHS: Compliant | 2317 |
|
$0.4260 / $0.8900 | Buy Now |
DISTI #
MSS3-V-T/R
|
Avnet Abacus | Switch Slide SP3T Side Slide 0.025A 24VDC 10000Cycles Solder SMD T/R - Tape and Reel (Alt: MSS3-V-T/R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 2500 |
|
Buy Now | |
|
New Advantage Corporation | SWITCH SLIDE 1P2T 25mA 24V SMT R/A RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1118 |
|
$0.5041 / $0.5401 | Buy Now |
|
Ozdisan Elektronik | SWITCH SLIDE 1P2T 25mA 24V SMT R/A | 1418 |
|
$0.3782 / $0.4349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS3-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
MSS3-V-T/R
Diptronics Manufacturing Inc
Slide Switch, 2 Positions, SPDT, Maintained, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Diptronics | |
Actuator Angle | ||
Actuator Length | 0.059 inch | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, TAPE/REEL PKG. | |
Body Breadth | 1.397 mm | |
Body Color | BLACK | |
Body Height | 0.889 mm | |
Body Length or Diameter | 6.7056 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |