Part Details for MSS4300RG04 by TE Connectivity
Overview of MSS4300RG04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS4300RG04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9615
|
Newark | Mss4300Rg04=4P3T Sl Sw R/A Au |Alcoswitch Te Connectivity MSS4300RG04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 967 |
|
$6.5200 | Buy Now |
DISTI #
2266-MSS4300RG04-ND
|
DigiKey | Slide Switch, 4P3T, On-on-on, 0. Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
967 In Stock |
|
$4.5100 / $4.7800 | Buy Now |
DISTI #
506-MSS4300RG04
|
Mouser Electronics | Slide Switches 4P3T SL SW R/A AU RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
|
Onlinecomponents.com | Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant |
2064 In Stock |
|
$3.2300 / $5.7300 | Buy Now |
|
Master Electronics | Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant |
2064 In Stock |
|
$3.2300 / $5.7300 | Buy Now |
Part Details for MSS4300RG04
MSS4300RG04 CAD Models
MSS4300RG04 Part Data Attributes
|
MSS4300RG04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS4300RG04
TE Connectivity
Slide Switch, 4P3T, On-on-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.165 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 8.4 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |