Part Details for MSS433504 by TE Connectivity
Overview of MSS433504 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MSS433504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0502
|
Newark | Slide Switches 4P3T Sl Ag Switch |Alcoswitch Te Connectivity MSS433504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1906 |
|
$6.7700 | Buy Now |
DISTI #
506-MSS433504
|
Mouser Electronics | Slide Switches SLIDE SWITCH 4 POLE 3 POS RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Onlinecomponents.com | Switch Slide 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole RoHS: Compliant |
1906 Partner Stock |
|
$3.2000 / $5.9300 | Buy Now |
DISTI #
000000000002659934
|
Sager | Slide Switches SLIDE SWITCH 4 POLE 3 POS | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole RoHS: Compliant |
1906 Partner Stock |
|
$3.2000 / $5.9300 | Buy Now |
Part Details for MSS433504
MSS433504 CAD Models
MSS433504 Part Data Attributes:
|
MSS433504
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS433504
TE Connectivity
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | SLIDE SWITCH |