Part Details for MSS5131-394MLC by Coilcraft Inc
Overview of MSS5131-394MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSS5131-394MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS5131-394MLC
|
Mouser Electronics | Power Inductors - SMD 390uH Shld 20% 0.38A 1.8ohms AECQ2 RoHS: Compliant | 18 |
|
$1.0300 / $2.2400 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4207 |
|
$0.3800 / $1.5000 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 120 |
|
$0.8778 / $0.9244 | Buy Now |
DISTI #
2288628RL
|
element14 Asia-Pacific | INDUCTOR, 390UH, 0.38A, 20%, PWR, 5MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0626 / $1.6341 | Buy Now |
DISTI #
2288628
|
element14 Asia-Pacific | INDUCTOR, 390UH, 0.38A, 20%, PWR, 5MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0626 / $2.3449 | Buy Now |
DISTI #
2288628
|
Farnell | INDUCTOR, 390UH, 0.38A, 20%, PWR, 5MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9876 / $2.5344 | Buy Now |
DISTI #
2288628RL
|
Farnell | INDUCTOR, 390UH, 0.38A, 20%, PWR, 5MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.9876 / $1.8103 | Buy Now |
|
Perfect Parts Corporation | 336 |
|
RFQ |
Part Details for MSS5131-394MLC
MSS5131-394MLC CAD Models
MSS5131-394MLC Part Data Attributes
|
MSS5131-394MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS5131-394MLC
Coilcraft Inc
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.38 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |