Part Details for MSS71A05 by Coto Technology USA
Overview of MSS71A05 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS71A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4002
|
Newark | Relay, Reed, Spst-No, 500V, 2A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:Mss7 Series, Relay Mounting:Through Hole, Coil Resistance:140Ohm, Switching Current Max:2A, Switching Voltage Max:500V Rohs Compliant: No |Coto Technology MSS71A05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MOLDED DIP 4-PIN HG RELAY |
165 In Stock |
|
$25.8300 / $39.2300 | Buy Now |
|
Master Electronics | MOLDED DIP 4-PIN HG RELAY |
165 In Stock |
|
$25.8300 / $39.2300 | Buy Now |