Part Details for MSS71A24B by Coto Technology USA
Overview of MSS71A24B by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS71A24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42B360
|
Newark | Relay Molded Dip 4-Pin Hg Relay Bom/Mfg Rev.a/B |Coto Technology MSS71A24B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3300 / $65.2500 | Buy Now |
|
Onlinecomponents.com | MOLDED DIP 4-PIN HG RELAY BOM/MFG REV.A/B |
100 In Stock |
|
$48.0700 / $149.6500 | Buy Now |
DISTI #
51555942
|
Verical | Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.61x7.62x7.34)mm THT Mercury Wetted Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 97 |
|
$62.4910 / $194.5450 | Buy Now |
|
Master Electronics | MOLDED DIP 4-PIN HG RELAY BOM/MFG REV.A/B |
100 In Stock |
|
$48.0700 / $149.6500 | Buy Now |
Part Details for MSS71A24B
MSS71A24B CAD Models
MSS71A24B Part Data Attributes
|
MSS71A24B
Coto Technology USA
Buy Now
|
Compare Parts:
MSS71A24B
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |