Part Details for MSS7331-393MLC by Coilcraft Inc
Overview of MSS7331-393MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSS7331-393MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS7331-393MLC
|
Mouser Electronics | Power Inductors - SMD 39uH Shld 1.6A 180mOhms RoHS: Compliant | 0 |
|
$0.8850 / $1.9500 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 560 |
|
$0.4100 / $1.6600 | Buy Now |
DISTI #
2526874RL
|
element14 Asia-Pacific | INDUCTOR, 39UH, 1.6A, SHIELDED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8640 / $1.3546 | Buy Now |
DISTI #
2526874
|
element14 Asia-Pacific | INDUCTOR, 39UH, 1.6A, SHIELDED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8640 / $1.6914 | Buy Now |
DISTI #
2526874
|
Farnell | INDUCTOR, 39UH, 1.6A, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8482 / $2.2078 | Buy Now |
DISTI #
2526874RL
|
Farnell | INDUCTOR, 39UH, 1.6A, SHIELDED RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.8482 / $1.4095 | Buy Now |
Part Details for MSS7331-393MLC
MSS7331-393MLC CAD Models
MSS7331-393MLC Part Data Attributes
|
MSS7331-393MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS7331-393MLC
Coilcraft Inc
General Purpose Inductor, 39uH, 20%, Ferrite-Core, 2929,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |