Part Details for MSS7341-273MLD by Coilcraft Inc
Overview of MSS7341-273MLD by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS7341-273MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS7341-273MLD-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20/30% Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
756 In Stock |
|
$1.4125 / $2.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 4800 |
|
$0.3218 / $1.2375 | Buy Now |
|
Quest Components | 3840 |
|
$0.3630 / $1.6500 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 945 |
|
$0.4200 / $1.7200 | Buy Now |
|
Chip1Cloud | Shielded Power Inductors MSS7341 | 1880 |
|
RFQ | |
DISTI #
2288673
|
element14 Asia-Pacific | INDUCTOR, 27UH, 2.1A, 20%, PWR, 19MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1200 |
|
$1.2351 / $2.2705 | Buy Now |
DISTI #
2288673RL
|
element14 Asia-Pacific | INDUCTOR, 27UH, 2.1A, 20%, PWR, 19MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 1200 |
|
$1.2351 / $1.7602 | Buy Now |
DISTI #
2288673
|
Farnell | INDUCTOR, 27UH, 2.1A, 20%, PWR, 19MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1200 |
|
$1.1650 / $2.4428 | Buy Now |
DISTI #
2288673RL
|
Farnell | INDUCTOR, 27UH, 2.1A, 20%, PWR, 19MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 1200 |
|
$1.1650 / $1.7663 | Buy Now |
Part Details for MSS7341-273MLD
MSS7341-273MLD CAD Models
MSS7341-273MLD Part Data Attributes:
|
MSS7341-273MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS7341-273MLD
Coilcraft Inc
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2929 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.109 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.1 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |