Part Details for MSSA114E by TE Connectivity
Overview of MSSA114E by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Renewable Energy
Robotics and Drones
Price & Stock for MSSA114E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000004118
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for MSSA114E
MSSA114E CAD Models
MSSA114E Part Data Attributes
|
MSSA114E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA114E
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | 0.11 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOP TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 13.97 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MSSA114E
This table gives cross-reference parts and alternative options found for MSSA114E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSSA114E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25439NAHX693 | Slide Switch, SPDT, Latched, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA114E vs 25439NAHX693 |
25439NAH6F | Slide Switch, SPDT, Latched, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA114E vs 25439NAH6F |