Part Details for MSSA1450G by TE Connectivity
Overview of MSSA1450G by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSSA1450G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9997
|
Newark | Mssa1450G=Sw Slide 1 Pole/4 Po |Alcoswitch Te Connectivity MSSA1450G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 / $21.3700 | Buy Now |
DISTI #
MSSA1450G-ND
|
DigiKey | SWITCH SLIDE SP4T 0.4VA 20V Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1689 | Buy Now |
DISTI #
3-1437580-8
|
Avnet Americas | Switch Slide SP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 3-1437580-8) RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9179 / $20.3588 | Buy Now |
DISTI #
506-MSSA1450G
|
Mouser Electronics | Slide Switches SP4T 20VAC/VDC 0.4W EXTEND SIDE SLIDE SW | 0 |
|
$21.0700 / $21.1700 | Order Now |
|
Onlinecomponents.com | Switch Slide SP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray |
172 In Stock |
|
$21.4300 / $36.8800 | Buy Now |
DISTI #
51547980
|
Verical | Switch Slide SP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 166 |
|
$26.4150 / $46.2735 | Buy Now |
DISTI #
000000000000087424
|
Sager | Slide Switches SP4T 20VAC/VDC 0.4W EXTEND SIDE SLIDE SW Min Qty: 200 | 0 |
|
$12.5000 / $20.0800 | Buy Now |
|
Master Electronics | Switch Slide SP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray |
172 In Stock |
|
$21.4300 / $36.8800 | Buy Now |
Part Details for MSSA1450G
MSSA1450G CAD Models
MSSA1450G Part Data Attributes
|
MSSA1450G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA1450G
TE Connectivity
Slide Switch, SP4T, On-on-on, Latched, 0.4A, 20VDC, 9 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.355 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 20.066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 25.3238 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 9 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |