Part Details for MSSA4450 by TE Connectivity
Overview of MSSA4450 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSSA4450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2930
|
Newark | Switch, Slide, 4P4T, 300Ma, 125V, Though Hole, Contact Configuration:4P4T, Switch Operation:-, Switch Mounting:-, Product Range:Mssa Series, Contact Current Max:300Ma, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: No |Alcoswitch Te Connectivity MSSA4450 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $20.0200 | Buy Now |
DISTI #
41AJ9606
|
Newark | Mssa4450=Sw Slide 4Pole/4Pos P |Alcoswitch Te Connectivity MSSA4450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 | Buy Now |
DISTI #
7-1437580-3
|
Avnet Americas | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 7-1437580-3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-MSSA4450
|
Mouser Electronics | Slide Switches 4P4T 0.3A 125VAC EXTEND SIDE SLIDE SW RoHS: Not Compliant | 0 |
|
$21.3500 / $22.7800 | Order Now |
|
Onlinecomponents.com | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray |
499 Partner Stock |
|
$13.1400 / $23.7600 | Buy Now |
DISTI #
18777958
|
Verical | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray Min Qty: 4 Package Multiple: 1 | Americas - 499 |
|
$15.9300 / $20.1800 | Buy Now |
DISTI #
7-1437580-3
|
Avnet Americas | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 7-1437580-3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity MSSA4450
|
PEI Genesis | Slide Switch 4P4T On-on-on | 499 |
|
Buy Now | |
DISTI #
000000000000004136
|
Sager | Slide Switches 4P4T 0.3A 125VAC EXTEND SIDE SLIDE SW | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray |
499 Partner Stock |
|
$13.1400 / $23.7600 | Buy Now |
Part Details for MSSA4450
MSSA4450 CAD Models
MSSA4450 Part Data Attributes:
|
MSSA4450
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA4450
TE Connectivity
SLIDE SWITCH, 4P4T, LATCHED, THROUGH HOLE-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 25.908 mm | |
Body Length or Diameter | 26.67 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 24 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |