Part Details for MSTB 2,5/9-ST-5,08 by Phoenix Contact
Overview of MSTB 2,5/9-ST-5,08 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTB 2,5/9-ST-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4158
|
Newark | Terminal Block Pluggable, 9 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:9Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/9-ST-5,08 (Alternate Part Number: 4017918029616 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$7.9000 / $11.2700 | Buy Now |