Part Details for MSTB2,5/10-GF-5,08 by Phoenix Contact
Overview of MSTB2,5/10-GF-5,08 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTB2,5/10-GF-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 310 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 232 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for MSTB2,5/10-GF-5,08
MSTB2,5/10-GF-5,08 CAD Models
MSTB2,5/10-GF-5,08 Part Data Attributes
|
MSTB2,5/10-GF-5,08
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MSTB2,5/10-GF-5,08
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC; RS | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |