Part Details for MSTB2.5/15-ST-5.08BD:NZ by Phoenix Contact
Overview of MSTB2.5/15-ST-5.08BD:NZ by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5408/BDA | Rochester Electronics LLC | 5408 - AND GATE, QUAD 2-INPUT - Dual marked (M38510/01601BDA) | |
RJQ6008BDPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
R5F52108BDLK#U0 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory |