Part Details for MSTBA2,5/4-G by Phoenix Contact
Overview of MSTBA2,5/4-G by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTBA2,5/4-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 302 |
|
$0.6975 / $1.8600 | Buy Now |
|
Quest Components | 241 |
|
$0.8680 / $2.4800 | Buy Now | |
|
Quest Components | 49 |
|
$0.9300 / $2.4800 | Buy Now | |
|
Quest Components | 12 |
|
$2.0400 / $3.2640 | Buy Now |
Part Details for MSTBA2,5/4-G
MSTBA2,5/4-G CAD Models
MSTBA2,5/4-G Part Data Attributes
|
MSTBA2,5/4-G
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MSTBA2,5/4-G
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |