Part Details for MSTBVA 2,5/10-G-5,08 by Phoenix Contact
Overview of MSTBVA 2,5/10-G-5,08 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTBVA 2,5/10-G-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4150
|
Newark | Pin Header, 10 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Mstbva Series, Colour:Green Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/10-G-5,08 (Alternate Part Number: 4017918029395 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 523 |
|
$2.8500 / $4.0800 | Buy Now |
DISTI #
3705330
|
element14 Asia-Pacific | HEADER, VERTICAL, 5.08MM, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 524 |
|
$2.5379 / $3.2240 | Buy Now |
DISTI #
3705330
|
Farnell | HEADER, VERTICAL, 5.08MM, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 523 |
|
$2.9480 / $4.1847 | Buy Now |
Part Details for MSTBVA 2,5/10-G-5,08
MSTBVA 2,5/10-G-5,08 CAD Models
MSTBVA 2,5/10-G-5,08 Part Data Attributes:
|
MSTBVA 2,5/10-G-5,08
Phoenix Contact
Buy Now
|
Compare Parts:
MSTBVA 2,5/10-G-5,08
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |