Part Details for MSTCT-1SP by Leviton Manufacturing Co
Overview of MSTCT-1SP by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTCT-1SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72404792
|
RS | EB GEN3 SGL EL MINIMET 1KWH 100A M1 SP CT | Leviton MSTCT-1SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$559.6500 | RFQ |
|
Onlinecomponents.com | Submeter, 120V, 1 Phase 2 Wire, Single Element, 100A Mini Meter, 1kWh, No Enclosure, LCD Counter, Electric Meter, 1 Split Core Current Transformer Included | 0 |
|
$319.1100 / $343.7900 | Buy Now |