Part Details for MSW1100C by Essentra Components
Overview of MSW1100C by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW1100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSW1100C-ND
|
DigiKey | ROUND SPACER #14 NYLON 7.62MM Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4177 | Buy Now |
DISTI #
144-MSW1100C
|
Mouser Electronics | Standoffs & Spacers SPACER/WASHER - METRIC:NYLON BLACK RoHS: Compliant | 0 |
|
$0.3730 / $0.8300 | Order Now |
DISTI #
71184889
|
RS | Non-Threaded Spacer, Nylon, 7.6 mm Spacer, 6.3 mm ID, 15.0 mm OD | Essentra Components MSW1100C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3460 / $0.3760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 6.3 mm (0.248 in) - 15 mm (0.591 in) - 7.6 mm (0.299 in) RoHS: Compliant | 0 |
|
$0.2795 / $0.4139 | Buy Now |