Part Details for MSW2010-201-W by MACOM
Overview of MSW2010-201-W by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW2010-201-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSW2010-201-W-ND
|
DigiKey | IC RF SWITCH SP2T 1GHZ CS201 Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.0344 / $265.8857 | Buy Now |
DISTI #
937-MSW2010-201-W
|
Mouser Electronics | RF Switch ICs Asymmetrical T-R Switch TX Left RoHS: Compliant | 0 |
|
$236.4400 / $252.4500 | Order Now |
Part Details for MSW2010-201-W
MSW2010-201-W CAD Models
MSW2010-201-W Part Data Attributes
|
MSW2010-201-W
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSW2010-201-W
MACOM
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2016-04-26 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43 dBm | |
Insertion Loss-Max | 0.35 dB | |
Isolation-Min | 22 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
VSWR-Max | 1.5 |