Part Details for MSW2011-201-T by MACOM
Overview of MSW2011-201-T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW2011-201-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSW2011-201-T-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ CS204 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
147 In Stock |
|
$160.4572 / $171.3200 | Buy Now |
DISTI #
937-MSW2011-201-T
|
Mouser Electronics | PIN Diodes Switch,SP2T,(MSW2011-201) RoHS: Compliant | 49 |
|
$157.1200 / $171.3000 | Buy Now |
Part Details for MSW2011-201-T
MSW2011-201-T CAD Models
MSW2011-201-T Part Data Attributes
|
MSW2011-201-T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSW2011-201-T
MACOM
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2016-04-26 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43 dBm | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 12 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
VSWR-Max | 1.5 |