Part Details for MSW5GLHCT by Mallory Sonalert Products Inc
Overview of MSW5GLHCT by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW5GLHCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2132
|
Newark | Speaker, Medical Alarm, Octagon, 90Dba, Driver Type:Medical, External Diameter - Metric:-, External Width - Metric:-, Impedance:-, Power Rating Nom:-, Sound Level Spl:90Dba, External Diameter - Imperial:-, External Width - Imperial:-Rohs Compliant: Yes |Mallory MSW5GLHCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9500 / $38.4200 | Buy Now |
DISTI #
458-MSW5GLHCT-ND
|
DigiKey | BUZZER 3-5.5V 23MM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$25.8058 / $33.7100 | Buy Now |
DISTI #
539-MSW5GLHCT
|
Mouser Electronics | Speakers & Transducers IEC 3-5.5VDC 90DB General CUL STK RoHS: Compliant | 3 |
|
$25.8000 / $33.7100 | Buy Now |
DISTI #
74548229
|
RS | Alarm, 5 PC Pins, 23mm Speaker, Perfusion, Low Priority, 3.3 to 5.5 DC, 400mA | Mallory Sonalert MSW5GLHCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.4400 | Buy Now |
DISTI #
000000000007170148
|
Sager | Speakers & Transducers IEC 3-5.5VDC 90DB General CUL STK Min Qty: 1 | 0 |
|
$20.6600 / $28.6200 | Buy Now |