Part Details for MT 1 5-QUATTRO by Phoenix Contact
Overview of MT 1 5-QUATTRO by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT 1 5-QUATTRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
209 In Stock 1578 Factory Stock |
|
$4.4200 / $6.6900 | Buy Now |
DISTI #
71331276
|
Verical | Conn Feed-Through Terminal Block F 4 POS Screw RA T DIN Rail 16A Min Qty: 10 Package Multiple: 5 | Americas - 205 |
|
$6.1490 / $8.6970 | Buy Now |
|
Master Electronics | Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
209 In Stock 1578 Factory Stock |
|
$4.4200 / $6.6900 | Buy Now |