Part Details for MT-2111 by Altech Corporation
Overview of MT-2111 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT-2111-ND
|
DigiKey | BARRIER STRIP 1000MMPS 20A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3862 | Buy Now |
DISTI #
845-MT-2111
|
Mouser Electronics | Barrier Terminal Blocks BarrierStrip 10.00mm RoHS: Compliant | 0 |
|
$6.3700 / $7.0300 | Order Now |
DISTI #
71976793
|
RS | Barrier Strip,10.00mm Pin Space,20A,300V,26-12AWG, Black | Altech Corp MT-2111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6000 / $7.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3400 / $8.1100 | Buy Now |
DISTI #
10119627
|
TestEquity LLC | Altech MT-2111 Fixed PCB Block, 10.00 mm Pin Spacing, 11 Poles, Vertical | 0 |
|
$7.9200 | Buy Now |
Part Details for MT-2111
MT-2111 CAD Models
MT-2111 Part Data Attributes:
|
MT-2111
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MT-2111
Altech Corporation
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |