Part Details for MT-32/3K-40 by Altech Corporation
Overview of MT-32/3K-40 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-32/3K-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT-32/3K-40-ND
|
DigiKey | OVERLOAD RELAY FOR MC-9B 40A CLA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6000 | Buy Now |
DISTI #
845-MT323K40
|
Mouser Electronics | Industrial Relays Overload Relay for MC-9B-40A | 0 |
|
$56.6000 | Order Now |
DISTI #
71227647
|
RS | Overload Relay for MC-9B~40A, Class 10A, Adjust 28-40A | Altech Corp MT-32/3K-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$64.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.4800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay (45x74.6)mm Direct Mount Thermal Overload Relay RoHS: Compliant |
7 In Stock |
|
$55.8800 / $75.8900 | Buy Now |
|
Master Electronics | Electromechanical Relay (45x74.6)mm Direct Mount Thermal Overload Relay RoHS: Compliant |
7 In Stock |
|
$55.8800 / $75.8900 | Buy Now |
DISTI #
10101057
|
TestEquity LLC | Altech MT-32/3K-40 Overload Relay, Frame Size 22AF, Class 10 A, Settings Ranges 28-40A, MC Series | 0 |
|
$82.9000 | Buy Now |