Part Details for MT0230DS by JEDEC
Overview of MT0230DS by JEDEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT0230DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6157
|
Newark | Toroidal Transformer, Power Rating:230Va, Secondary Voltages:2 X 120V, Transformer Mounting:Panel Mount, Secondary Current Nom:1.92A, Features:Medical-Grade, High Isolation, Frequency:60Hz, Output Current, Secondary Parallel:1.92A Rohs Compliant: Yes |Acme Electric MT0230DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |