Part Details for MT0500B by Siemens
Overview of MT0500B by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT0500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MT0500B-ND
|
DigiKey | PWR XFMR 500VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$381.3800 | Buy Now |
DISTI #
982-MT0500B
|
Mouser Electronics | Power Transformers CONTROL TRANSFORMER,500VA,240/480-24V, | 0 |
|
$364.0900 | Order Now |
DISTI #
70290107
|
RS | Transformer: Control: 500 VA: 240/480-24 V | Siemens MT0500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$368.8700 / $396.6400 | Buy Now |
|
Onlinecomponents.com | Siemens MT0500B, Control Power Transformer, 500Va, Pri 240X480V, Sec 24V, Domestic RoHS: Compliant | 0 |
|
$372.0900 / $393.8300 | Buy Now |