Part Details for MT1-B-14-440-1-A23-B-J by Carling Technologies
Overview of MT1-B-14-440-1-A23-B-J by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-14-440-1-A23-B-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MT1-B-14-440-1-A23-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0400 | Buy Now |
DISTI #
691-MT1B144401A23BJ
|
Mouser Electronics | Circuit Breakers MT1B144401A23BJ RoHS: Compliant | 0 |
|
$43.3200 / $52.1400 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 4A RoHS: Compliant |
99 In Stock |
|
$54.7900 / $67.8600 | Buy Now |
DISTI #
000000000005757836
|
Sager | Circuit Breakers MT1B144401A23BJ Min Qty: 1 | 0 |
|
$19.5900 / $56.6900 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 4A RoHS: Compliant |
99 In Stock |
|
$54.7900 / $67.8600 | Buy Now |
Part Details for MT1-B-14-440-1-A23-B-J
MT1-B-14-440-1-A23-B-J CAD Models
MT1-B-14-440-1-A23-B-J Part Data Attributes
|
MT1-B-14-440-1-A23-B-J
Carling Technologies
Buy Now
|
Compare Parts:
MT1-B-14-440-1-A23-B-J
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |