Part Details for MT100A210AQ_CP/C by Moons Industries
Overview of MT100A210AQ_CP/C by Moons Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT100A210AQ_CP/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT100A210AQ_CP/C
|
Avnet Americas | 480Vac 100W 2100mA CP/C driver - Boxed Product (Development Kits) (Alt: MT100A210AQ_CP/C) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Box | 0 |
|
$62.2800 | Buy Now |