MT110C16T1
Description: Silicon Controlled Rectifier,

Overview of MT110C16T1 by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT110C16T1 by Yangzhou Yangjie Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MT110C16T1-YAN
TME Module: thyristor, double series, 1.6kV, 110A, T1, Ufmax: 1.65V Min Qty: 1 0
  • 1 $25.2000
  • 3 $22.7000
  • 10 $20.0000
$20.0000 / $25.2000 RFQ

CAD Models for MT110C16T1 by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT110C16T1 by Yangzhou Yangjie Electronics Co Ltd

MT110C16T1
Yangzhou Yangjie Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
FLANGE MOUNT, R-CUFM-X7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
JESD-30 Code
R-CUFM-X7
Number of Elements
2
Number of Terminals
7
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
172.7 A
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MT110C16T1
    Yangzhou Yangjie Electronics Co Ltd
    Silicon Controlled Rectifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT110C16T1 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT110C16T1 by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MT110C16T1 would you like to use for your alert(s)?
  • Please alert me when MT110C16T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT110C16T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT110C16T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT110C16T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT110C16T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT110C16T1 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: