Part Details for MT110CB16T1-BP by Micro Commercial Components
Overview of MT110CB16T1-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT110CB16T1-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT110CB16T1-BPMS-ND
|
DigiKey | MOD SCR/DIODE 110A 1600V T1 Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$41.6320 | Buy Now |
DISTI #
833-MT110CB16T1-BP
|
Mouser Electronics | Discrete Semiconductor Modules 110A, 1600V Thyristor Module RoHS: Compliant | 0 |
|
$41.6300 / $52.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$39.6300 | Buy Now |
Part Details for MT110CB16T1-BP
MT110CB16T1-BP CAD Models
MT110CB16T1-BP Part Data Attributes
|
MT110CB16T1-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MT110CB16T1-BP
Micro Commercial Components
Silicon Controlled Rectifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | MCC | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | SILVER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |