Part Details for MT12D136M-7 by Micron Technology Inc
Overview of MT12D136M-7 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MT12D136M-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for MT12D136M-7
MT12D136M-7 CAD Models
MT12D136M-7 Part Data Attributes
|
MT12D136M-7
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT12D136M-7
Micron Technology Inc
Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 30.48 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 1.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MT12D136M-7
This table gives cross-reference parts and alternative options found for MT12D136M-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT12D136M-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7361000CSG-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT12D136M-7 vs GMM7361000CSG-70 |
MCM36100ASH70 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MT12D136M-7 vs MCM36100ASH70 |
HYM536100MG-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MT12D136M-7 vs HYM536100MG-70 |
GMM7361000BSGS-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | SK Hynix Inc | MT12D136M-7 vs GMM7361000BSGS-70 |
HB56D136SBS-7A | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Hitachi Ltd | MT12D136M-7 vs HB56D136SBS-7A |
MCM36100ASHG70 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MT12D136M-7 vs MCM36100ASHG70 |
GMM7361000DS-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT12D136M-7 vs GMM7361000DS-70 |
MT12D136G-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | MT12D136M-7 vs MT12D136G-7 |
HYM536100M-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MT12D136M-7 vs HYM536100M-70 |
MCM36100ASHG70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MT12D136M-7 vs MCM36100ASHG70 |