Part Details for MT2/H-1-10 by Altech Corporation
Overview of MT2/H-1-10 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MT2/H-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1297-ND
|
DigiKey | CONN ACC MARKER STRIP PRE-PRINT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27 In Stock |
|
$5.4750 / $7.1500 | Buy Now |
DISTI #
845-MT2/H-1-10
|
Mouser Electronics | Terminal Block Tools & Accessories Marking Tag Horizntl Sold by Pack of 100 RoHS: Compliant | 145 |
|
$5.4700 / $7.1500 | Buy Now |
DISTI #
V99:2348_19810705
|
Arrow Electronics | Connector Accessories Marking Tag White RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1810 | Americas - 7 |
|
$5.8790 / $6.0990 | Buy Now |
DISTI #
70078188
|
RS | MarkingTag forTermBlk Horiz 4.9mmH 5.8mmW Nos1-10 100Tags | Altech Corp MT2/H-1-10 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 116 |
|
$7.1100 / $9.2400 | Buy Now |
|
Future Electronics | Imprint 1-10 Horizontal, white, Connector Label, Snap In For DIN Rail and Panel RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$5.8800 | Buy Now |
|
Onlinecomponents.com | Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
124 In Stock 501 Factory Stock |
|
$5.6800 / $8.6300 | Buy Now |
DISTI #
67177469
|
Verical | Connector Accessories Marking Tag White RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 120 |
|
$7.9040 / $11.2190 | Buy Now |
DISTI #
27006301
|
Verical | Connector Accessories Marking Tag White RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1810 | Americas - 7 |
|
$5.8790 / $6.0990 | Buy Now |
|
Powell Electronics | Marking Tag Set MT2, 100 Tags Min Qty: 100 | 331 |
|
$7.3000 | Buy Now |
|
Master Electronics | Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
124 In Stock 501 Factory Stock |
|
$5.6800 / $8.6300 | Buy Now |