Part Details for MT2/H-11-20 by Altech Corporation
Overview of MT2/H-11-20 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT2/H-11-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2/H-11-20-ND
|
DigiKey | MARKING TAG SET MT2 100 TAGS IMP Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7416 | Buy Now |
DISTI #
845-MT2/H-11-20
|
Mouser Electronics | Terminal Block Tools & Accessories Marking Tag Horizntl Sold by Pack of 100 RoHS: Compliant | 55 |
|
$7.3100 / $9.6700 | Buy Now |
DISTI #
70078189
|
RS | MarkingTag forTermBlk Horiz 4.9mmH 5.8mmW Nos11-20 100Tags | Altech Corp MT2/H-11-20 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 4 |
|
$7.5200 / $9.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$5.8400 | Buy Now |
|
Onlinecomponents.com | Horizontal Marking Tag Strips of 10 tags numbered 11-20 - 4.9mm x 5.8mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
102 In Stock 250 Factory Stock |
|
$5.5500 / $8.2200 | Buy Now |
DISTI #
51502523
|
Verical | Connector Accessories Marking Tag White RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1716 | Americas - 100 |
|
$7.6960 / $10.6860 | Buy Now |
|
Powell Electronics | Marking Tag Set MT2, 100 Tags Min Qty: 100 | 165 |
|
$7.3000 | Buy Now |
|
Master Electronics | Horizontal Marking Tag Strips of 10 tags numbered 11-20 - 4.9mm x 5.8mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
102 In Stock 250 Factory Stock |
|
$5.5500 / $8.2200 | Buy Now |
DISTI #
10121216
|
TestEquity LLC | Altech MT2/H-11-20 Marking Tag Set MT2, 100 Tags Imprint 11-20, horizontal | 0 |
|
$8.4200 | Buy Now |
Part Details for MT2/H-11-20
MT2/H-11-20 CAD Models
MT2/H-11-20 Part Data Attributes
|
MT2/H-11-20
Altech Corporation
Buy Now
|
Compare Parts:
MT2/H-11-20
Altech Corporation
|
Samacsys Manufacturer | Altech |