Part Details for MT2000-1.0-0-SP by TE Connectivity
Overview of MT2000-1.0-0-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT2000-1.0-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3178
|
Newark | Heat Shrink Tubing, 1Mm Id, Po, Black, Shrink Ratio:2.5:1, I.d. Supplied - Imperial:0.039", I.d. Supplied - Metric:1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.018" Rohs Compliant: Yes |Raychem Te Connectivity MT2000-1.0-0-SP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7300 | Buy Now |
DISTI #
MT2000-1.0-0-SP-ND
|
DigiKey | HEATSHRINK 0.038" X 1250' BLACK Min Qty: 1250 Lead time: 26 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7288 | Buy Now |
DISTI #
3679794002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Bulk (Alt: 3679794002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1250 Container: Bulk | 0 |
|
$1.6982 / $1.8600 | Buy Now |
DISTI #
650-MT2000-1.0-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.0MM BLACK PRICE PER FT RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
5999 On Order |
|
$1.7800 / $3.0300 | Buy Now |
DISTI #
3679794002
|
TTI | Heat Shrink Tubing & Sleeves MT2000-1.0-0-SP Min Qty: 5000 Package Multiple: 1250 Container: Spool | Americas - 0 |
|
$1.5300 / $1.6400 | Buy Now |
DISTI #
3679794002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Bulk (Alt: 3679794002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1250 Container: Bulk | 0 |
|
$1.6982 / $1.8600 | Buy Now |
DISTI #
RYCMT2000-1.0-0-SP
|
Interstate Connecting Components | MT2000-1.0-0-SP | 0 |
|
Buy Now | |
DISTI #
000000000002276662
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.0MM BLACK PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
5999 On Order |
|
$1.7800 / $3.0300 | Buy Now |
Part Details for MT2000-1.0-0-SP
MT2000-1.0-0-SP CAD Models
MT2000-1.0-0-SP Part Data Attributes:
|
MT2000-1.0-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
MT2000-1.0-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |