Part Details for MT200DT16L2 by Yangzhou Yangjie Electronics Co Ltd
Overview of MT200DT16L2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for MT200DT16L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT200DT16L2-YAN
|
TME | Module: diode-thyristor, 1.6kV, 200A, L2, Ufmax: 1.35V, Ifsm: 1.9kA Min Qty: 1 | 0 |
|
$43.4000 / $54.6000 | RFQ |
Part Details for MT200DT16L2
MT200DT16L2 CAD Models
MT200DT16L2 Part Data Attributes:
|
MT200DT16L2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MT200DT16L2
Yangzhou Yangjie Electronics Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |