Part Details for MT223024 by TE Connectivity
Overview of MT223024 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT223024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7440
|
Newark | General Purpose Relays Mt223024 Rohs Compliant: Yes |Schrack Te Connectivity MT223024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$17.3100 / $21.1700 | Buy Now |
DISTI #
PB1478-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
30 In Stock |
|
$20.5616 / $22.8500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A DPDT(35.6x35.5x57)mm Socket RoHS: Compliant |
145 Partner Stock |
|
$23.1400 / $39.8200 | Buy Now |
DISTI #
5-1393090-7
|
TTI | General Purpose Relays MT223024 Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity MT223024
|
PEI Genesis | Power/Signal Relay 2 Form C | 145 |
|
Buy Now | |
DISTI #
000000000000711236
|
Sager | General Purpose Relays DPDT 10A 24VDC POWER MULTIMODE RELAY | 0 |
|
Buy Now | |
DISTI #
2748137
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.8577 / $22.6628 | Buy Now |
DISTI #
2748137
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6191 / $22.0239 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A DPDT(35.6x35.5x57)mm Socket RoHS: Compliant |
145 Partner Stock |
|
$23.1400 / $39.8200 | Buy Now |
Part Details for MT223024
MT223024 CAD Models
MT223024 Part Data Attributes:
|
MT223024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT223024
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON AND LED | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |