Part Details for MT226024 by TE Connectivity
Overview of MT226024 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT226024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7445
|
Newark | Power/Signal Relay 2 Form C Dpdt Momentary |Schrack Te Connectivity MT226024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$14.3300 / $17.7400 | Buy Now |
DISTI #
31M0302
|
Newark | General Purpose Relay, Mt Series, Power, Non Latching, Dpdt, 24 Vac, 10 A Rohs Compliant: Yes |Schrack Te Connectivity MT226024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $22.2000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A DPDT(35.5mm 35.6mm 57mm) Socket RoHS: Compliant |
694 In Stock |
|
$10.0000 / $16.4900 | Buy Now |
DISTI #
6-1393090-4
|
TTI | General Purpose Relays MT226024 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
MT226024
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$7.0000 / $9.7000 | RFQ |
DISTI #
TE Connectivity MT226024
|
PEI Genesis | Power/Signal Relay 2 Form C | 454 |
|
Buy Now | |
DISTI #
000000000000267796
|
Sager | General Purpose Relays DP W/ TEST BTN 24VAC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VAC 10A DPDT(35.5mm 35.6mm 57mm) Socket RoHS: Compliant |
694 In Stock |
|
$10.0000 / $16.4900 | Buy Now |
Part Details for MT226024
MT226024 CAD Models
MT226024 Part Data Attributes
|
MT226024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT226024
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2260mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON, COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 9.6 V | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(AC)-Max | 0.094 A | |
Coil Power | 2260 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |